
This Kyocera 1206 C0G ceramic capacitor has a capacitance of 5.6pF and a voltage rating of 50V. It is constructed with a flat construction and has a dielectric of C0G. The capacitor is designed for surface mount applications and is available in a package quantity of 10,000 units per reel. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and has a termination of SMD/SMT.
Kyocera 12065A5R6DAT4A technical specifications.
| Capacitance | 5.6pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065A5R6DAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
