1206 10 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Checking distributor stock and pricing after the page loads.
Kyocera 12066D106MAT2A-2KREEL technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Dielectric | X5R |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.