Sign in to ask questions about the Kyocera 12066D226KAT2AT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12066D226KAT2AT/R technical specifications.
| Capacitance | 22uF |
| Height | 1.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12066D226KAT2AT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
