
The 1206AC102KAT1AJ is a 1nF ceramic capacitor from Kyocera with a voltage rating of 1kV and a tolerance of 10%. It is available in a 1206 package and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Kyocera 1206AC102KAT1AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1206AC102KAT1AJ technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206AC102KAT1AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
