Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KYOCERA
1206YD225KAT2A/2500
Datasheet
Kyocera
1206YD225KAT2A/2500
Volume Production
1206YD225KAT2A/2500
1206YD225KAT2A/2500
Capacitance
2.2uF
Voltage Rating
16V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
2.2uF
Height
1.78mm
Length
3.2mm
Max Operating Temperature
85°C
Min Operating Temperature
-55°C
Tolerance
10%
Voltage Rating
16V
Width
1.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account