The 1206YG335ZAT2A/BKN ceramic capacitor from Kyocera features a capacitance of 3.3uF with an 80% tolerance. It has a 1206 package case and measures 3.2mm in length and 1.6mm in depth. The capacitor uses a Y5V dielectric and is designed for surface mount applications. It operates within a temperature range of -30°C to 85°C.
Kyocera 1206YG335ZAT2A/BKN technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |
No datasheet is available for this part.