The Kyocera 1206YG335ZAT2AKWD is a 3.3uF ceramic capacitor with a 1206 package and surface mount construction. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor has a tolerance of 80% and a dielectric of Y5V. It measures 3.2mm in length and 1.6mm in depth.
Kyocera 1206YG335ZAT2AKWD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Unconfirmed |
No datasheet is available for this part.