Kyocera 1206ZC225KAT2A-2KREELS technical specifications.
| Capacitance | 2.2uF |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 1206ZC225KAT2A-2KREELS to view detailed technical specifications.
No datasheet is available for this part.