Kyocera 1206ZD106KAT2A-2KREELS technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZD106KAT2A-2KREELS to view detailed technical specifications.
No datasheet is available for this part.