Kyocera 1206ZG106ZAT2A2500REELS technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Dielectric | Y5V |
| Tolerance | 80% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZG106ZAT2A2500REELS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.