The Kyocera 12105E224MAT4A is a 50V ceramic capacitor with a capacitance of 220nF and a tolerance of 20%. It has a 1210 case code and is constructed with a flat construction. The capacitor is designed for surface mount applications and is available in tape and reel packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C.
Kyocera 12105E224MAT4A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Z5U |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| RoHS | Compliant |
No datasheet is available for this part.