Cap Cer 10UF 50V Y5V 1210
Kyocera 12105G106ZAT2A/500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.