Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1210CC223KAJ1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 1210CC223KAJ1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.