
1210,X7R,4.7UF,10%,16V,
Kyocera 1210YC475KAT2A-CT technical specifications.
| Capacitance | 4.7uF |
| Height | 2.29mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
