1210 22 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Checking distributor stock and pricing after the page loads.
Kyocera 1210ZD226MAT2A-500REELS technical specifications.
| Capacitance | 22uF |
| Package/Case | 1210 |
| Dielectric | X5R |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |