This 4-contact surface mount connector features a copper alloy, bronze, and copper contact material with a gold and tin plating. It has a current rating of 3A and a voltage rating of 125V, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and is available in a tape and reel packaging with 700 pieces per package.
Sign in to ask questions about the Kyocera 139159004101116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 139159004101116 technical specifications.
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Housing Color | White |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 139159004101116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.