The 6-position surface mount connector features a copper alloy contact material with gold plating, supporting a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 5A and a voltage rating of 125V. The connector is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations and has a mating cycle rating of 10 cycles.
Kyocera 139159006101916 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Housing Color | White |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.