Kyocera 145602040000829 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2.66mm |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Mated Stacking Heights | 2.8mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5602, Kyocera |
| Termination | Solder |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145602040000829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.