Board to Board & Mezzanine Connectors .4MM BTB PLUG 40P
Kyocera 145602040002829H+ technical specifications.
| Number of Positions | 40 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | 5602 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.