Kyocera 145602070000829H+ technical specifications.
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 145602070000829H+ to view detailed technical specifications.
No datasheet is available for this part.