This right angle single row connector features a copper alloy contact material with gold plating. It has a maximum current rating of 500mA and a maximum operating temperature range of -25°C to 90°C. The connector is rated for a maximum voltage of 5V AC and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 29mm |
| Length | 32.9mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 5V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |