This 60-position, 2-row right angle surface mount header features a copper alloy contact material with gold plating, supporting a current rating of 400mA and a voltage rating of 50V. The header is designed for surface mount applications, with a pitch of 0.4mm and a mated stacking height of 3mm. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 145846060000829+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 145846060000829+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Male |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | 5846 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145846060000829+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.