This 80-position, 2-row surface mount header features gold contact plating and a 0.016inch pitch. It is available in a tape and reel packaging configuration. The header is designed for surface mount applications and is not radiation hardened. It is compliant with RoHS regulations and is available in a single package quantity.
Sign in to ask questions about the Kyocera 145846080000829+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 145846080000829+ technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5846, Kyocera |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145846080000829+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.