2-position, 1-row male header with IDC termination, designed for 22AWG wire. Features a 3mm pitch, 5A current rating, and 125V AC voltage rating. Offers a right-angle, through-hole mounting orientation for free-hanging applications. Constructed with copper alloy, bronze, and copper contacts with gold plating, and a white UL94 V-0 flammability rated housing. Operates within a temperature range of -40°C to 125°C, with a mating cycle of 10.
Sign in to ask questions about the Kyocera 149159002122106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 149159002122106 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 3.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 8mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 149159002122106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.