This 2-position IDC rectangular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 5A and a voltage rating of 125V. The connector is made of bronze with a gold plating and is lead-free. It is RoHS compliant and has a flammability rating of UL94 V-0. The connector is available in a package quantity of 700 and is packaged in tape and reel.
Sign in to ask questions about the Kyocera 149159002122196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 149159002122196 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 14-9159 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 149159002122196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.