Headers & Wire Housings 2WAY ICD PLUG WTB 24AWG WIRE STOP CAP
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |