This IDC connector from Kyocera features a 5-position, 1-row design with a 3mm pitch and a current rating of 5A. It is constructed with copper alloy and bronze contacts that are gold plated for reliability. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is rated for 10 million mating cycles and operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Kyocera 149159005122196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 149159005122196 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 149159005122196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.