This 96-position terminal block features a 3-row configuration with a 0.1inch pitch, suitable for through-hole mounting. Constructed with copper alloy contacts and gold plating, it offers a current rating of 3A. The terminal block is compliant with UL94 V-0 flammability rating and is lead-free. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Kyocera 168577096001025 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 8577 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.