0603 220 pF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |