The Kyocera 177200100008002 is a 100-position through-hole connector with a 2mm pitch and 6 rows. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with bronze contact material and has a gold plating. It is packaged in a rail/Tube format with 10 pieces per package and is compliant with RoHS regulations.
Kyocera 177200100008002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Positions Loaded | 100 |
| Number of Rows | 6 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 7200 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 177200100008002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.