
This terminal block features a bronze contact material with gold plating, supporting a maximum current rating of 1A and a voltage rating of 250V. It is designed for through hole mounting with a pitch of 2mm and a length of 37.9mm. The block has 133 contacts and is packaged in bulk. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 177200133301002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.4mm |
| Length | 37.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 133 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 7200 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 177200133301002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
