This 7x7 154-position through hole connector features gold plating and operates over a temperature range of -55°C to 125°C. It is available in bulk packaging with a pitch of 2mm. The connector is RoHS compliant and has a press-fit termination. The 7200 series connector is designed for use in a variety of applications.
Kyocera 177200154003005 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 7200 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 177200154003005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.