The Kyocera 7200 Series connector features a contact material of bronze with gold plating, and is available in a lead-free configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and has a pitch of 2mm. It is packaged in a rail/tube configuration with 10 pieces per package.
Kyocera 177200154006002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 7200 |
| Termination | Press-Fit |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 177200154006002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.