The Kyocera 1808AA300KA1ME is a ceramic capacitor with a capacitance of 30 picofarads and a dielectric of C0G. It has a voltage rating of 1 kilovolt and operates within a temperature range of -55°C to 125°C. This component is constructed as a flat, surface-mount device with a thickness of 0.08 inch and a width of 0.08 inch. It is packaged in tape and reel quantities of 2000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1808AA300KA1ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 30pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | C0G |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808AA300KA1ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.