This Kyocera 18122A182KAJ2A ceramic capacitor features a capacitance of 1.8nF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case, suitable for surface mount technology (SMT), and is available in quantities of 1000. It is not RoHS compliant.
Sign in to ask questions about the Kyocera 18122A182KAJ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 18122A182KAJ2A technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Height | 0.1inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 18122A182KAJ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.