
Capacitor 0.33 uF 50 Volt X7R 10% Surface Mount 1812 Embosse
Kyocera 18125C334KAT2A-CT technical specifications.
| Capacitance | 330nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.02mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 1.02mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |
No datasheet is available for this part.
