The 1812GA101KAZ1A is a 100pF ceramic capacitor from Kyocera with a C0G dielectric and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is RoHS compliant. The capacitor is packaged in quantities of 1000 on a tape and reel. It has a DC rated voltage of 2kV and a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1812GA101KAZ1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812GA101KAZ1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.