The Kyocera 1812GA101MATME is a 100pF ceramic capacitor with a C0G dielectric, suitable for high-reliability applications. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. This capacitor is available in quantities of 2000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1812GA101MATME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812GA101MATME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.