This 4.7nF ceramic capacitor features a 10% tolerance and is constructed with X7R dielectric material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case and is designed for surface mount applications. It is available on tape and reel for easy handling and installation.
Sign in to ask questions about the Kyocera 1812GC472KAT1A\SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1812GC472KAT1A\SB technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812GC472KAT1A\SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.