
This 100nF ceramic capacitor from Kyocera has a voltage rating of 250V and a tolerance of 10%. It is available in a 1812 package, suitable for surface mount technology (SMT), and is RoHS compliant. The capacitor's operating temperature range is -55°C to 125°C, and it has a dissipation factor of 2.5%. It is supplied in tape and reel packaging in quantities of 5000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |