The Kyocera 1812PC334KAT3A is a surface mount capacitor with a capacitance of 330nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a dielectric of X7R. It is packaged in a 1812 case and is available in quantities of 4000 per reel.
Kyocera 1812PC334KAT3A technical specifications.
| Capacitance | 330nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.