The 1812PC334KAT9A is a ceramic capacitor from Kyocera with a capacitance of 330nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a package quantity of 500 and is packaged in bulk. It is RoHS compliant and has a construction of flat, with a dielectric of X7R. The capacitor measures 4.5mm in length and 3.2mm in depth.
Kyocera 1812PC334KAT9A technical specifications.
| Capacitance | 330nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.