The Kyocera 1812PC394KAT1A is a 250V ceramic capacitor with a capacitance of 390nF and a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is available in a tape and reel packaging format with a quantity of 1000 units. It is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 1812PC394KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1812PC394KAT1A technical specifications.
| Capacitance | 390nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812PC394KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.