Surface mount ceramic capacitor with 22µF capacitance and 10V DC rating. Features X5R dielectric material and a 10% tolerance. Housed in an 1812 (4532 metric) case code with dimensions of 4.5mm length, 3.2mm width, and 3.2mm depth. Operating temperature range is -55°C to 85°C. RoHS compliant and lead-free. Packaged on tape and reel.
Kyocera 1812ZD226KAT2A technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.11mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812ZD226KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.