This Kyocera capacitor features a capacitance of 560nF with a tolerance of 10% and a dielectric of X7R. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is available in bulk packaging with a quantity of 500 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |