Sign in to ask questions about the Kyocera 185083007001808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 185083007001808 technical specifications.
| Color | Black |
| Connector Pitch | 0.049inch |
| Contact Plating | Tin |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 56 |
| Series | 5083 |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 185083007001808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.