Sign in to ask questions about the Kyocera 206325064001001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 206325064001001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 6325 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 206325064001001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.