
14-position, single-row receptacle with female socket contacts. Features tin-plated bronze contacts for 1.5A current rating and 350V voltage rating. Designed for free-hanging mounting with IDC termination, accommodating 26-28AWG ribbon wire. RoHS compliant and lead-free.
Kyocera 208284014000030 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8284 |
| Termination | IDC |
| Voltage Rating | 350V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.