This 14-position female socket connector features a grey color with bronze contacts plated in gold. It is designed for free-hanging applications and is available in bulk packaging with 840 pieces per package. The connector has a 2.54mm pitch and supports ribbon wire/cable type with a maximum wire gauge of 28AWG and minimum wire gauge of 26AWG. It is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera 208284014000040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 208284014000040 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 840 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8284 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208284014000040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.