Kyocera 208387002005801 technical specifications.
| Type | Shunt |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.